HPF-FF

DigiKey Part Number
283-3959-ND
Manufacturer
Manufacturer Product Number
HPF-FF
Description
FUSE HLDR CART 480V 20A PNL MNT
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 480V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.625" L (10mm x 41.28mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
480V
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$48.53400$485.34
Manufacturers Standard Package