cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM25400-1CR

Digi-Key Part Number
HM25400-1CR-ND
Manufacturer
Manufacturer Product Number
HM25400-1CR
Description
FUSE BLOCK CART 250V 400A SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Fuse Block 400 A 250V 1 Circuit Cartridge Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
2.06" Dia x 8.626" L (52.3mm x 219.1mm)
Current Rating (Amps)
400 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$626.26000$626.26
Additional Resources
AttributeDescription
Standard Package1