
DPLT-001 | ||
---|---|---|
Digi-Key Part Number | DPLT-001-ND | |
Manufacturer | ||
Manufacturer Product Number | DPLT-001 | |
Description | BASIC PLOTTER | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eaton - Bussmann Electrical Division | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Desktop | |
Type Attributes | Plotter | |
Style | Labels, Markers | |
Specifications | - | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | DIN-Rail Terminal Blocks Catalog |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
HTML Datasheet | DIN-Rail Terminal Blocks Catalog |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |