AAO32M40 | |
---|---|
DigiKey Part Number | AAO32M40-ND |
Manufacturer | |
Manufacturer Product Number | AAO32M40 |
Description | FUSE CRTRDGE 32A 550VAC CYLINDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32A 550 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 550 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 2.146" L (21.00mm x 54.50mm) | |
Melting I²t | 1400.0 |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 20 | $41.92000 | $838.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $41.92000 | $838.40 |