FM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200FM

Digi-Key Part Number
200FM-ND
Manufacturer
Manufacturer Product Number
200FM
Description
FUSE CRTRDGE 200A 690VAC/500VDC
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
200A 690 V AC 500 V DC Fuse Cartridge Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Product Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
200A
Voltage Rating - AC
690 V
Voltage Rating - DC
500 V
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.500" Dia x 1.969" L (38.10mm x 50.00mm)
Melting I²t
2600
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$338.08000$338.08
Additional Resources
AttributeDescription
Standard Package1