HCMA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMA0703-R15-R

Digi-Key Part Number
283-4540-2-ND - Tape & Reel (TR)
283-4540-1-ND - Cut Tape (CT)
283-4540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0703-R15-R
Description
FIXED IND 150NH 26A 2.5 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
150 nH Shielded Wirewound Inductor 26 A 2.5mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Wirewound
Material - Core
Iron Powder
Inductance
150 nH
Tolerance
±20%
Current Rating (Amps)
26 A
Current - Saturation (Isat)
52A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.99000$0.99
10$0.91900$9.19
25$0.84800$21.20
50$0.70680$35.34
100$0.66440$66.44
250$0.59368$148.42
500$0.50888$254.44
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.46816$702.24
3,000$0.45353$1,360.59
Additional Resources
AttributeDescription
Other Names
283-4540-2
283-4540-1
283-4540-6
Q13324334
Standard Package1,500