EZLCD-304

DigiKey Part Number
2541-EZLCD-304-ND
Manufacturer
Manufacturer Product Number
EZLCD-304
Description
4.3" SMART TOUCHSCREEN LCD
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial, USB 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EarthLCD
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
70.08mm W x 53.86mm H
Backlight
LED
Dot Pixels
480 x 272
Interface
Serial, USB
Controller Type
ezLCD
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$189.00000$189.00