Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.38000 | $34.38 |
10 | $31.29000 | $312.90 |
25 | $29.83520 | $745.88 |
50 | $27.83400 | $1,391.70 |
100 | $26.74240 | $2,674.24 |
250 | $24.92320 | $6,230.80 |