61-9901

DigiKey Part Number
1948-61-9901-ND
Manufacturer
Manufacturer Product Number
61-9901
Description
FLAT RECEPTACLE, METAL / PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Quick Connect Female Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
-
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
-
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
-
Contact Finish
-
Insulation Diameter
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$341.96000$341.96
Manufacturers Standard Package