Type | Description | Select |
---|---|---|
Category | ||
Mfr | EAO | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | White | |
Illumination | Illuminated | |
For Use With/Related Products | 18 Series | |
Mounting Type | Snap Fit | |
Size | 7.50mm L x 7.50mm W | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 18 Series Datasheet |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
10 | $2.69400 | $26.94 |
25 | $2.54480 | $63.62 |
50 | $2.43300 | $121.65 |
100 | $2.30880 | $230.88 |
250 | $2.20948 | $552.37 |
500 | $2.03572 | $1,017.86 |
1,000 | $1.93641 | $1,936.41 |
Attribute | Description |
---|---|
Other Names | 1948-1288 18-952.9-ND |
Standard Package | 1 |