Type | Description | Select |
---|---|---|
Category | ||
Mfr | EAO | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | 18 Series | |
Mounting Type | Snap Fit | |
Size | 7.50mm L x 7.50mm W | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 18 Series Datasheet |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.15000 | $7.15 |
10 | $6.44200 | $64.42 |
25 | $6.11800 | $152.95 |
50 | $5.85900 | $292.95 |
100 | $5.66480 | $566.48 |
250 | $5.37352 | $1,343.38 |
500 | $4.92032 | $2,460.16 |
1,000 | $4.69372 | $4,693.72 |
Attribute | Description |
---|---|
Other Names | 18-951.2L-ND 1948-1284 |
Standard Package | 1 |