USD

cms-photo-not-available
XKMORN
Digi-Key Part Number
XKMORN-ND
Manufacturer
E-Z-Hook
Manufacturer Product Number
XKMORN
Supplier
Description
MICRO-HOOK ORANGE 0.025" SQ PINS
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Orange Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
E-Z-Hook
Series
Part Status
Active
Type
Micro
Hook Type
Grabber, Pincer
Hook, Pincer Opening
0.050"" (1.27mm)
Features
Plunger Style
Length
2.250"" (57.15mm) 2 1/4
Length - Barrel
1.250"" (31.75mm)
Temperature Range
-
Termination
0.025"" (0.64mm) Square Pins (2)
Color
Orange
Quantity
1 Piece
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Alternate Color
IC SUPERVISOR 2 CHANNEL 8SOIC
Quantity Available: 100