452-K33-LN2-100A

DigiKey Part Number
452-K33-LN2-100A-ND
Manufacturer
Manufacturer Product Number
452-K33-LN2-100A
Description
CIR BRKR THRMMAG 100A 28VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 100A AC 28 V DC Push-Pull Plunger Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
100A
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$410.38000$410.38
Manufacturers Standard Package