cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-P10-H-KF-050022-2A

Digi-Key Part Number
127-P10-H-KF-050022-2A-ND
Manufacturer
Manufacturer Product Number
127-P10-H-KF-050022-2A
Description
CIR BRKR THRM 2A 250VAC 50VDC
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-T-A
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$37.85600$378.56
Additional Resources
AttributeDescription
Standard Package10