TL2230OAF100Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2230OAF100Q

Digi-Key Part Number
EG5462-ND
Manufacturer
Manufacturer Product Number
TL2230OAF100Q
Description
SWITCH PUSHBUTTON DPDT 0.1A 30V
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
5 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.23000$7.23
10$6.51200$65.12
25$6.18480$154.62
50$5.92300$296.15
100$5.72670$572.67
250$5.43220$1,358.05
500$4.97404$2,487.02
1,000$4.74498$4,744.98
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
EG5462
-TL2230OAF100-ND
-TL2230OAF100
TL2230OAF100Q-ND
-TL2230OAF100Q
Standard Package1