cms-photo-not-available

TL2201OAXA1CFBLK

Digi-Key Part Number
TL2201OAXA1CFBLK-ND
Manufacturer
E-Switch
Manufacturer Product Number
TL2201OAXA1CFBLK
Supplier
Description
SWITCH PUSH DPDT 0.1A 30V
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Standard Package1