
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | E-Switch | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Switch Blank | |
For Use With/Related Products | RB1 Series |
Resource Type | Link |
---|---|
Datasheets | RB1 Series Datasheet |
Video File | Additional Requirements for Selecting a Switch How Does the Switch Attach to your Product What is your Application? |
Environmental Information | E-Switch RoHS 3 Cert |
HTML Datasheet | |
Product Drawings | RB10001100 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21665 | $649.95 |
Attribute | Description |
---|---|
Standard Package | 10 |