RA812E1121 is Obsolete and no longer manufactured.

Available Substitutes:

Similar


CW Industries
In Stock: 6,203
Unit Price: $1.77000
Datasheet

cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA812E1121

Digi-Key Part Number
RA812E1121-ND
Manufacturer
Manufacturer Product Number
RA812E1121
Description
SWITCH ROCKER DPST 16A 125V
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.00mm x 13.10mm
Operating Temperature
-20°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
10,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRSV-4021-0006CW Industries6,203CWI494-ND$1.77000Similar