Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.00mm x 13.10mm | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | RA8 Series Datasheet |
Product Training Modules | Rocker Switches |
Video File | Additional Requirements for Selecting a Switch What Electrical Ratings do You Need? Microchip and Analog Devices New Product Discoveries Episode 19 |
Environmental Information | E-Switch RoHS 3 Cert |
CAD Models | RA812Cx000-1xx.stp |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Attribute | Description |
---|---|
Other Names | RA812C1000116 -RA812C1000-116 |
Standard Package | 1 |