
R711FE1-SXXX3BDGNW | ||
---|---|---|
Digi-Key Part Number | 141-R711FE1-SXXX3BDGNW-ND | |
Manufacturer | ||
Manufacturer Product Number | R711FE1-SXXX3BDGNW | |
Description | Switches | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Rocker Switch SPST 16A (DC) Panel Mount, Snap-In | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 37.00mm x 21.10mm | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $7.68862 | $3,844.31 |
Attribute | Description |
---|---|
Other Names | 141-R711FE1-SXXX3BDGNW |
Standard Package | 20 |