PV7FWY0SS-341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PV7FWY0SS-341
EG6144-ND
EG6144-ND

PV7FWY0SS-341

Digi-Key Part Number
EG6144-ND
Manufacturer
E-Switch
Manufacturer Product Number
PV7FWY0SS-341
Supplier
Description
22MM ANTI-VANDAL ILLUMINATED SEA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9033
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$24.86000$24.86
10$22.57700$225.77
25$21.56200$539.05
50$20.42060$1,021.03
100$19.65950$1,965.95
250$18.39120$4,597.80
500$15.69750$7,848.75
Additional Resources
AttributeDescription
Other NamesEG6144
Standard Package1