
PV1F240BB-M08 | ||
---|---|---|
Digi-Key Part Number | 141-PV1F240BB-M08-ND | |
Manufacturer | ||
Manufacturer Product Number | PV1F240BB-M08 | |
Description | SWITCH PB SPST-NO 2A 36V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
520 | $7.47042 | $3,884.62 |
Attribute | Description |
---|---|
Other Names | 141-PV1F240BB-M08 52-PV1F240BBM08 |
Standard Package | 40 |