cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP1-EB7-2B2

Digi-Key Part Number
EG4873-ND
Manufacturer
E-Switch
Manufacturer Product Number
PP1-EB7-2B2
Supplier
Description
SWITCH SNAP ACTION SPDT 16A 125V
Detailed Description
Switch SPDT Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
E-Switch
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
White Actuator
Operating Force
300gf
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
0°C ~ 85°C
Operating Position
0.654" (16.6mm)
Electrical Life
6,000 Cycles
Mechanical Life
-
1 (Unlimited)
EAR99
8536.50.9040
EG4873
1
(1)
1DM401Honeywell Sensing and Productivity Solutions236480-2493-ND$14.92000Similar