cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBH2UOASAG1RRED

Digi-Key Part Number
PBH2UOASAG1RRED-ND
Manufacturer
E-Switch
Manufacturer Product Number
PBH2UOASAG1RRED
Supplier
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in USD
Bulk
QtyUnit PriceExt Price
500$1.47834$739.17
Additional Resources
AttributeDescription
Standard Package1