5501M52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5501M52
5500, 5511 Series Side
5500 Series One LED

5501MREDGRN

Digi-Key Part Number
EG17175-ND
Manufacturer
E-Switch
Manufacturer Product Number
5501MREDGRN
Supplier
Description
SWITCH PUSH SPDT 0.3A 12V
Detailed Description
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch, Illuminated
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 65°C
Mechanical Life
500,000 Cycles
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
EG17175
XR0143A
5501M52
Standard Package500