
1DFBLK | ||
---|---|---|
Digi-Key Part Number | EG5766-ND | |
Manufacturer | ||
Manufacturer Product Number | 1DFBLK | |
Description | SQUARE PB SWITCH CAP BLACK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Square, Concave Pushbutton Switch Cap Black Snap Fit | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1DFBLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | E-Switch | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PBH and TL Series | |
Mounting Type | Snap Fit | |
Size | 4.50mm L x 4.50mm W x 9.00mm H | |
Features | - |
Resource Type | Link |
---|---|
Video File | Additional Requirements for Selecting a Switch How Does the Switch Attach to your Product How Many Poles do you need? |
Environmental Information | E-Switch RoHS 3 Cert |
CAD Models | 1DFBLK Models |
HTML Datasheet | 1DFBLK Drawing |
Product Drawings | 1DFBLK Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.22800 | $2.28 |
25 | $0.22320 | $5.58 |
50 | $0.21840 | $10.92 |
100 | $0.21360 | $21.36 |
250 | $0.20412 | $51.03 |
500 | $0.19938 | $99.69 |
1,000 | $0.15190 | $151.90 |
5,000 | $0.14241 | $712.05 |
Attribute | Description |
---|---|
Other Names | 1DFBLK-ND EG5766 |
Standard Package | 100 |