800BWSP9SM6RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800BWSP9SM6RE
800BWSP9SM6RE
800BWSP9SM6RE

800BWSP9SM6RE

Digi-Key Part Number
EG2610TR-ND - Tape & Reel (TR)
EG2610CT-ND - Cut Tape (CT)
EG2610DKR-ND - Digi-Reel®
Manufacturer
E-Switch
Manufacturer Product Number
800BWSP9SM6RE
Supplier
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
12
Detailed Description
Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
E-Switch
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
50,000 Cycles
1 (Unlimited)
EAR99
8536.50.9031
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.67000$5.67
10$5.05400$50.54
25$4.78400$119.60
50$4.61220$230.61
100$4.39140$439.14
250$4.19512$1,048.78
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.82714$1,913.57
1,000$3.63087$3,630.87