603-4201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603-4202

Digi-Key Part Number
2838-603-4202-ND
Manufacturer
Integrity Cleanroom
Manufacturer Product Number
603-4202
Description
BOUFFANT CAP 21" WHITE
Detailed Description
Bouffant Cap White
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Integrity Cleanroom
Series
Package
Bag
Product Status
Active
Clothing Type
Bouffant Cap
Size
-
Material
-
Color
White
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS6210.10.5090
All prices are in USD
Bag
QtyUnit PriceExt Price
1$69.85000$69.85
Additional Resources
AttributeDescription
Other Names2838-603-4202
Standard Package1,000