
600-5051 | ||
---|---|---|
Digi-Key Part Number | 2838-600-5051-ND | |
Manufacturer | Integrity Cleanroom | |
Manufacturer Product Number | 600-5051 | |
Description | POLYETHYLENE SHOE COVERS PK/2000 | |
Detailed Description | Polyethylene Bootie Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Integrity Cleanroom | |
Series | ||
Package | Bag | |
Product Status | Active | |
Clothing Type | Bootie | |
Size | - | |
Material | Polyethylene | |
Color | Blue | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | Blue Polyethylene Overshoes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 6210.10.5090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $162.80000 | $162.80 |
Attribute | Description |
---|---|
Other Names | 2838-600-5051 |
Standard Package | 100 |