DYN 2012-24C6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DYN 2012-24C6A

Digi-Key Part Number
3922-DYN2012-24C6A-ND
Manufacturer
Dynacom
Manufacturer Product Number
DYN 2012-24C6A
Supplier
Description
PATCH PANEL CAT6A 24 PORT 110TER
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dynacom
Series
-
Package
Bulk
Part Status
Active
Type
Patch Panel, Cat6A
Connector Type
RJ45 Jack
Number of Positions
24
Number of Rows
1
Termination Style
Connector
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$120.00000$120.00
Additional Resources
AttributeDescription
Other Names3922-DYN2012-24C6A
Standard Package1