DSGW-210-F-18-CN

DigiKey Part Number
5257-DSGW-210-F-18-CN-ND
Manufacturer
Manufacturer Product Number
DSGW-210-F-18-CN
Description
GATEWAY,BLE,WIFI,ZIGBEE,CATM1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4G EDGE, GSM, LTE, WCDMA, Zigbee® Gateway Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dusun
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
EDGE, GSM, LTE, WCDMA, Zigbee®
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-97.5dBm
Power - Output
18dBm
Data Rate (Max)
54Mbps
Features
IP22
All prices are in USD
Box
QuantityUnit PriceExt Price
1$139.99000$139.99
10$131.50200$1,315.02
25$125.13920$3,128.48
Manufacturers Standard Package