DSGW-210-B-13-UK

DigiKey Part Number
5257-DSGW-210-B-13-UK-ND
Manufacturer
Manufacturer Product Number
DSGW-210-B-13-UK
Description
GATEWAY,WIFI2.4G/5G,ZIGBEE,ZWAVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4G EDGE, GSM, LTE, WCDMA, Zigbee® Gateway Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dusun
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
EDGE, GSM, LTE, WCDMA, Zigbee®
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-97.5dBm
Power - Output
18dBm
Data Rate (Max)
54Mbps
Features
IP22
In-Stock: 11
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$123.72000$123.72
10$116.65500$1,166.55
25$109.58480$2,739.62
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States