DSGW-210-B-13-EU | |
---|---|
DigiKey Part Number | 5257-DSGW-210-B-13-EU-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-210-B-13-EU |
Description | GATEWAY,WIFI2.4G/5G,ZIGBEE,ZWAVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4G EDGE, GSM, LTE, WCDMA, Zigbee® Gateway EU Carriers Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EDGE, GSM, LTE, WCDMA, Zigbee® | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | -97.5dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.72000 | $123.72 |
10 | $116.65500 | $1,166.55 |
25 | $109.58480 | $2,739.62 |