DSGW-030-1-EU | |
---|---|
DigiKey Part Number | 5257-DSGW-030-1-EU-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-030-1-EU |
Description | GATEWAY,WIFI2.4G,ZIGBEE,MQTT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64QAM, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® Gateway EU Carriers USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 64QAM, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -71dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.84000 | $44.84 |
10 | $41.81400 | $418.14 |
25 | $38.78400 | $969.60 |
100 | $36.36000 | $3,636.00 |
250 | $33.93600 | $8,484.00 |