2032 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Bevigor
In Stock: 53,770
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 229
Unit Price: $0.87000
Datasheet

Parametric Equivalent


ZEUS Battery Products
In Stock: 37,832
Unit Price: $0.59000
Datasheet

Parametric Equivalent


FDK America, Inc.
In Stock: 337,921
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 976,418
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Kingway Electronics USA
In Stock: 50,996
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,371
Unit Price: $1.11000
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $0.38520
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,206
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $1.83125
2032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2032

DigiKey Part Number
3046-2032-ND
Manufacturer
Manufacturer Product Number
2032
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Features
Childsafe Coating and Packaging
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.41000$0.41
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.