
123 | |
|---|---|
DigiKey Part Number | 3046-123-ND |
Manufacturer | |
Manufacturer Product Number | 123 |
Description | BATTERY LITHIUM 3V CR123A |
Customer Reference | |
Detailed Description | CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.34" H (17.0mm x 34.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 20mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,800 | $1.74000 | $18,792.00 |



