
casDMX | |
|---|---|
DigiKey Part Number | 4910-casDMXTB-ND |
Manufacturer | |
Manufacturer Product Number | casDMX |
Description | A Casambi enabled, Bluetooth con |
Customer Reference | |
Detailed Description | Lighting Control Panel (Master) 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DMX Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lighting Control Panel (Master) | |
Voltage - Supply | 12 ~ 24VDC | |
Number of Slots/Relays | 8 Slot (8 Installed) | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.99000 | $95.99 |

