cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-MAV-LCD1

Digi-Key Part Number
813-1035-ND
Manufacturer
DLP Design Inc.
Manufacturer Product Number
DLP-MAV-LCD1
Supplier
Description
LCD MODULE 32 DIG 16 X 2
Detailed Description
Character LCD Display Module - - - LED Serial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DLP Design Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Number of Characters
32
Display Format
16 x 2
Character Format
-
Display Type
-
Display Mode
-
Character Size
-
Outline L x W x H
-
Viewing Area
41.70mm L x 24.50mm W
Backlight
LED
Voltage - Supply
3V ~ 3.3V
Dot Size
-
Interface
Serial
Operating Temperature
-
Text Color
Black
Background Color
Gray
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
813-1035
DLPMAVLCD1
Standard Package1