DLP-FR256
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-FR256

DigiKey Part Number
813-1051-ND
Manufacturer
Manufacturer Product Number
DLP-FR256
Description
EVAL BRD FOR FT245R MSP430FR5994
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FT245R, MSP430FR5994 - FRAM Memory Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLP Design Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Memory
Function
FRAM
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
FT245R, MSP430FR5994
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
In-Stock: 4
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$49.95000$49.95
Manufacturers Standard Package