DLP-COAX1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-COAX1

Digi-Key Part Number
813-1022-ND
Manufacturer
DLP Design Inc.
Manufacturer Product Number
DLP-COAX1
Supplier
Description
COAX WITH RPSMA CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA 36.00" (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DLP Design Inc.
Series
-
Package
Bulk
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack, Right Angle
2nd Connector
RP-SMA Plug, Right Angle
1st Contact Gender
Male
2nd Contact Gender
Female
Length
36.00" (914.40mm)
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
40$16.95000$678.00