USD

INT028ATFT
INT028ATFT
INT028ATFT Back
INT028ATFT

INT028ATFT

Digi-Key Part Number
1756-1027-ND
Manufacturer
Displaytech
Manufacturer Product Number
INT028ATFT
Supplier
Description
LCD DISP TFT 2.8" 240X320
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.8" (71.12mm) 240 x 320
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Displaytech
Series
-
Package
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.8"" (71.12mm)
Viewing Area
43.20mm W x 57.60mm H
Backlight
LED
Dot Pixels
240 x 320
Interface
Parallel
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9013.80.7000
Available To Order

Additional Resources
AttributeDescription
Other Names1756-1027
Standard Package25