USD

Obsolete item.
INT024BTFT
INT024BTFT
INT024BTFT Back
INT024BTFT

INT024BTFT

Digi-Key Part Number
1756-1025-ND
Manufacturer
Displaytech
Manufacturer Product Number
INT024BTFT
Supplier
Description
LCD DISP TFT 2.4" 240X320
Detailed Description
- Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.4" (60.96mm) 240 x 320
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Displaytech
Series
-
Package
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
36.72mm W x 48.96mm H
Backlight
LED
Dot Pixels
240 x 320
Interface
Parallel
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9013.80.7000
Bulk
QtyUnit PriceExt Price
50$30.30040$1,515.02
Additional Resources
AttributeDescription
Other Names1756-1025
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DT024CTFTDisplaytech7211756-1002-ND$15.44000Similar