USD

DT035BTFT

DT035BTFT

Digi-Key Part Number
1756-1007-ND
Manufacturer
Displaytech
Manufacturer Product Number
DT035BTFT
Supplier
Description
LCD DISP TFT 3.5" 320X240
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
- Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color - 3.5" (88.90mm) 320 x 240
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Displaytech
Series
-
Package
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED
Dot Pixels
320 x 240
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9013.80.7000
Bulk
QtyUnit PriceExt Price
100$28.21930$2,821.93