32128A FC BW-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32128A FC BW-3

Digi-Key Part Number
1756-1035-ND
Manufacturer
Manufacturer Product Number
32128A FC BW-3
Description
DISPLAY LCD 128X32 TRANSFL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 32
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Displaytech
Series
Package
Bulk
Product Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
36.10mm W x 9.95mm H
Backlight
LED - White
Dot Pixels
128 x 32
Interface
Parallel, 8-Bit
Graphics Color
-
Background Color
-
Dot Size
0.24mm W x 0.24mm H
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8524.91.1000
All prices are in USD
Bulk
QtyUnit PriceExt Price
500$8.99654$4,498.27