USD

S125

MB2S

Digi-Key Part Number
2721-MB2S-ND
Manufacturer
Diotec
Manufacturer Product Number
MB2S
Supplier
Description
BRIDGE RECT 1PH 200KV TO269AA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 200V Surface Mount TO-269AA MINIDIL SLIM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diotec
Series
-
Package
Strip
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA MINIDIL SLIM
Voltage - Peak Reverse (Max)
200V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1V @ 400mA
Current - Reverse Leakage @ Vr
5µA @ 200V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS8541.10.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2721-MB2S
Standard Package960