SBX2550 | |
---|---|
DigiKey Part Number | 2721-SBX2550TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBX2550 |
Description | DIODE SCHOTTKY 50V 25A P600 |
Customer Reference | |
Detailed Description | Diode 50 V 25A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.62680 | $656.70 |
500 | $1.52080 | $760.40 |
1,000 | $0.94850 | $948.50 |
2,000 | $0.93900 | $1,878.00 |