LDI1117-ADU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDI1117-ADU

Digi-Key Part Number
2796-LDI1117-ADUTR-ND - Tape & Reel (TR)
Manufacturer
Diotec Semiconductor
Manufacturer Product Number
LDI1117-ADU
Supplier
Description
IC REG LIN POS ADJ 1.35A SOT89
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.35A SOT-89
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diotec Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
13.65V
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
1.35A
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
HTSUS8542.39.9000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.09360$93.60
Additional Resources
AttributeDescription
Other Names2796-LDI1117-ADUTR
Standard Package1,000