LDI1117-ADU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI79L18UAB

Digi-Key Part Number
2796-DI79L18UABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DI79L18UAB
Description
IC REG LINEAR -18V 100MA SOT89
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diotec Semiconductor
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Negative
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
-33V
Voltage - Output (Min/Fixed)
-18V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
100mA
Current - Quiescent (Iq)
6.5 mA
PSRR
36dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
HTSUS8542.39.9000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.14430$144.30
Additional Resources
AttributeDescription
Other Names2796-DI79L18UABTR
Standard Package1,000