DB3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB32

Digi-Key Part Number
2796-DB32TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB32
Description
DIAC DO-35 32V 36V
Detailed Description
Diac/Sidac Thyristor 32 ~ 36V DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diotec Semiconductor
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Voltage - Breakover
32 ~ 36V
Current - Breakover
200 µA
Current - Peak Output
2 A
Operating Temperature
-50°C ~ 100°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS8542.30.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02650$265.00