DB31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB31

Digi-Key Part Number
2721-DB31TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB31
Description
Diac, DO-35, 30V .. 34V, 2.0A
Detailed Description
Diac/Sidac Thyristor 30 ~ 34V DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diotec Semiconductor
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Voltage - Breakover
30 ~ 34V
Current - Breakover
200 µA
Current - Peak Output
2 A
Operating Temperature
-50°C ~ 100°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
25$0.44360$11.09
50$0.38240$19.12
100$0.32970$32.97
500$0.11370$56.85
1,000$0.09800$98.00
2,000$0.08370$167.40
5,000$0.05030$251.50
10,000$0.02590$259.00
20,000$0.02570$514.00